AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,522 In Stock | 1 : ¥114.28000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
52 In Stock | 1 : ¥242.52000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -25°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cRUus, TUV |