AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥418.29000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 8.34A | 100 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 48" (1.22m) | IEC 320-C14 | 5.59" L x 2.28" W x 1.46" H (142.0mm x 58.0mm x 37.0mm) | CE, cULus, FCC, NEMKO, PSE, TUV | - | |||
132 In Stock | 1 : ¥174.79000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | IEC 320-C8 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | cULus, IEC | 62368-1 |