150W (225W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥751.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
119 In Stock | 1 : ¥751.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 4.16 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
586 In Stock | 1 : ¥998.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 9.38 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 | |||
317 In Stock | 1 : ¥1,110.89000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
456 In Stock | 1 : ¥998.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 18.75 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 | |||
78 In Stock | 1 : ¥751.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 5.36 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
57 In Stock | 1 : ¥751.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
470 In Stock | 1 : ¥563.24000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
4 In Stock | 1 : ¥998.09000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 4.69 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 | |||
6 In Stock | 1 : ¥1,199.88000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.1 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.12" W x 1.18" H (127.0mm x 79.2mm x 29.2mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥630.94860 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 18V | - | - | - | - | - | 8.33 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥630.94860 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.1 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 80 : ¥923.79475 Box | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 48V | - | - | - | - | - | 3.125 A | 150W (225W Forced Air) | ITE (Commercial) | - | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.16" L x 2.20" W x 1.50" H (105.7mm x 55.9mm x 38.1mm) | CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 100 : ¥838.40260 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 15 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥838.40260 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 8.04 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.16720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.16720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.16720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 5.36 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.16720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.1 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.12" W x 1.18" H (127.0mm x 79.2mm x 29.2mm) | CB, CE | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.12" W x 1.18" H (127.0mm x 79.2mm x 29.2mm) | CB, CE | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.12" W x 1.18" H (127.0mm x 79.2mm x 29.2mm) | CB, CE | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 5.36 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.12" W x 1.18" H (127.0mm x 79.2mm x 29.2mm) | CB, CE | 62368-1 | |||
0 In Stock | Active | Box | Active | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 6.25 A | 150W (225W Forced Air) | ITE (Commercial) | - | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.16" L x 2.20" W x 1.50" H (105.7mm x 55.9mm x 38.1mm) | CE, cURus, TUV | 60950-1 |