AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥1,110.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.22720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.22720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.22720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 5.36 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥933.22720 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.1 A | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, UL | 62368-1 |