Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPL225PS36

DigiKey Part Number
1470-3021-ND
Manufacturer
Manufacturer Product Number
EPL225PS36
Description
AC/DC CONVERTER 36V 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EPL225PS36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, UL
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output 1
4.16 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥832.29000¥832.29
5¥807.33800¥4,036.69
10¥782.38300¥7,823.83
25¥749.06320¥18,726.58
100¥699.15590¥69,915.59
Manufacturers Standard Package