AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | 1 A | 1 A | - | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
185 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 3 A | 1.3 A | - | 30W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
30 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | 1.3 A | 1.3 A | - | 30W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
130 In Stock | 1 : ¥575.58000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 630 mA | 630 mA | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
76 In Stock | 1 : ¥575.58000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 3 A | 500 mA | 500 mA | 30W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
14 In Stock | 1 : ¥320.66000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | 1 A | 1 A | - | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
24 In Stock | 1 : ¥419.33000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | 3 A | 1.3 A | - | 30W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
18 In Stock | 1 : ¥419.33000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | 1.3 A | 1.3 A | - | 30W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥460.50000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 630 mA | 630 mA | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥460.50000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 3 A | 500 mA | 500 mA | 30W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 |