Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL30UD02-S

DigiKey Part Number
1470-1205-ND
Manufacturer
Manufacturer Product Number
ECL30UD02-S
Description
AC/DC CONVERTER 15V -15V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL30UD02-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
83%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
Voltage - Output 1
15V
Standard Number
62368-1
Voltage - Output 2
-15V
Minimum Load Required
Yes
Current - Output 1
1 A
Base Product Number
Current - Output 2
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥557.65000¥557.65
5¥540.92000¥2,704.60
10¥524.19000¥5,241.90
25¥501.90880¥12,547.72
100¥468.44570¥46,844.57