Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL15UD02-S

DigiKey Part Number
1470-1166-ND
Manufacturer
Manufacturer Product Number
ECL15UD02-S
Description
AC/DC CONVERTER 15V -15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL15UD02-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)
Voltage - Output 1
15V
Standard Number
62368-1
Voltage - Output 2
-15V
Minimum Load Required
Yes
Current - Output 1
500 mA
Base Product Number
Current - Output 2
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.52000¥405.52
5¥393.35800¥1,966.79
10¥381.19800¥3,811.98
25¥364.96040¥9,124.01
100¥340.64120¥34,064.12