Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 15215C

DigiKey Part Number
1951-1305-ND
Manufacturer
Manufacturer Product Number
TMP 15215C
Description
AC/DC CONVERTER 15V -15V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 15215C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Industrial, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
79%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 2
-15V
Minimum Load Required
Yes
Current - Output 1
500 mA
Base Product Number
Current - Output 2
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥442.53000¥442.53
5¥421.44000¥2,107.20
10¥412.68100¥4,126.81
25¥401.38600¥10,034.65
50¥393.04640¥19,652.32
100¥384.87980¥38,487.98
Manufacturers Standard Package