AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,012 In Stock 300 Factory | 1 : ¥150.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.3 A | 40W | ITE (Commercial), Medical | 4 kV | 84% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
554 In Stock | 1 : ¥192.11000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 3.6 A | 65W | ITE (Commercial), Medical | 4 kV | 85% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
460 In Stock | 1 : ¥274.29000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 6.67 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
86 In Stock | 1 : ¥667.30000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 5.83 A | 140W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.40" H (101.6mm x 50.8mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
156 In Stock | 1 : ¥1,274.95000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 48V | - | - | - | - | 5.2 A | 250W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
1,743 In Stock | 1 : ¥140.72000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 5.42 A | 65W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
1,848 In Stock | 1 : ¥142.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 4 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
947 In Stock | 1 : ¥150.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 2.7 A | 40W | ITE (Commercial), Medical | 4 kV | 84% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.90" H (76.2mm x 50.8mm x 22.9mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,099.38000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 8.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 |