AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,979 In Stock | 1 : ¥141.78000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 1.3 A | - | 31W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm) | CB, CE, cURus, TUV | - | |||
2,039 In Stock | 1 : ¥142.35000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | 30W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm) | CB, CE, cURus, TUV | - | |||
519 In Stock | 1 : ¥160.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | 60W | ITE (Commercial) | 3 kV | 87.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
1,503 In Stock | 1 : ¥167.63000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | - | 5 A | 2 A | 49W | ITE (Commercial), Medical | 4 kV | 78% | -20°C ~ 65°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
518 In Stock | 1 : ¥176.58000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 6 A | - | 72W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
1,009 In Stock | 1 : ¥243.82000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 24V | - | - | - | - | - | 3.75 A | - | 90W (99W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 93% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC | - | |||
214 In Stock | 1 : ¥291.60000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.75 A | - | 90W (99W Forced Air) | Household Appliances, Medical | 4 kV | 93% | -30°C ~ 80°C (With Derating) | - | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC, TUV | - | |||
187 In Stock | 1 : ¥542.67000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | - | 3 A | 1.3 A | 30W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
457 In Stock | 1 : ¥692.14000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | 60W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
128 In Stock | 1 : ¥144.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | - | - | 3 A | - | 45W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | - | |||
664 In Stock | 1 : ¥146.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 1.9 A | - | 46W | ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | - | |||
854 In Stock | 1 : ¥156.22000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | - | 60W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
53 In Stock | 1 : ¥1,116.55000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 8.3 A | - | 199W | ITE (Commercial) | 3 kV | 95% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CB, CE, cCSAus, GS, SIQ | - | |||
11 In Stock | 1 : ¥197.19000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | - | 60W | ITE (Commercial) | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
7 In Stock | 1 : ¥442.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | - | 200W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 |