AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,289 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥5.74654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
37,825 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥6.64957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
14,442 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥7.55260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
54,450 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥9.85122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
1,994 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
19,529 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥5.50026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
6,081 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,093 In Stock | 1 : ¥8.21000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,654 In Stock | 1 : ¥9.03000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
1,144 In Stock | 1 : ¥9.03000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
17,078 In Stock | 1 : ¥10.34000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
19,131 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 32 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
1,054 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 32 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
6,887 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥8.61990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 32 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
4,920 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,718 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,419 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
4,553 In Stock | 1 : ¥7.72000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
41,104 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥6.07492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
2,060 In Stock | 1 : ¥10.34000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
5,076 In Stock | 1 : ¥7.72000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
7 In Stock | 1 : ¥12.72000 Tube | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount |