
TNY278GN-TL | |
|---|---|
DigiKey Part Number | 596-TNY278GN-TLTR-ND - Tape & Reel (TR) 596-TNY278GN-TLCT-ND - Cut Tape (CT) 596-TNY278GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY278GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8C |
Datasheet | Datasheet |
EDA/CAD Models | TNY278GN-TL Models |
Category | Frequency - Switching 132kHz |
Manufacturer Power Integrations | Power (Watts) 28 W |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 65% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 100 | ¥8.93990 | ¥893.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.60840 | ¥7,608.40 |
| 10,000 | ¥6.54984 | ¥65,498.40 |




