AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,648 In Stock | 1 : $0.80000 Cut Tape (CT) 2,500 : $0.56000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2,637 In Stock | 1 : $1.00000 Cut Tape (CT) 2,500 : $0.70000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount |