AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥1,504.94000 Box | Box | Active | - | Medical | 4 | 90 ~ 264 VAC, 120 ~ 370 VDC | 650 W | 4 kV | 88.5% | - | -30°C ~ 70°C (With Derating) | 9.84" L x 3.50" W (250.0mm x 89.0mm) | 1.61" (41.0mm) | CB, CE, cURus, EAC, TUV | 60601-1; 62368-1 | |||
1,144 In Stock | 1 : ¥2,215.05000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | - | 89% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
29 In Stock | 1 : ¥2,164.89000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 94% | - | -40°C ~ 85°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.50" (38.1mm) | CE | - |