NMP650 | ||
---|---|---|
DigiKey Part Number | 1866-NMP650-ND | |
Manufacturer | ||
Manufacturer Product Number | NMP650 | |
Description | NMP POWER SUPPLY 65 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 650 W 4 Slot AC DC Configurable Power Supply Chassis | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Power (Watts) | 650 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Features | - | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Size / Dimension | 9.84" L x 3.50" W (250.0mm x 89.0mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60601-1; 62368-1 |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily MEAN WELL NMP Series Modular Power Supplies NMP Series Functions introduction Introduction to MEAN WELL Configurable Power Supplies MEAN WELL USA Product Line: NMP/UMP Modular Power Supplies | First Look |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | |
Manuals | NMP Series Install Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,490.29000 | ¥1,490.29 |
5 | ¥1,399.91800 | ¥6,999.59 |
10 | ¥1,309.60900 | ¥13,096.09 |
Attribute | Description |
---|---|
Other Names | 1866-NMP650 |
Standard Package | 9 |