PC1.2-12F1 | ||
---|---|---|
DigiKey Part Number | 5260-PC1.2-12F1-CHP | |
Manufacturer | ||
Manufacturer Product Number | PC1.2-12F1 | |
Description | BATTERY LEAD ACID 12V 1.2AH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 1.77" W x 2.05" H (97.0mm x 45.0mm x 52.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 390mA | |
Standard Charge Time | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.80000 | ¥74.80 |