787-878/000-2500 | ||
---|---|---|
DigiKey Part Number | 2946-787-878/000-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | 787-878/000-2500 | |
Description | BATTERY LEAD ACID 24V 2.5AH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24V 24 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 2.5Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.30" L x 3.39" W x 7.32" H (160.0mm x 86.0mm x 186.0mm) | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,647.73000 | ¥6,647.73 |