787-878/001-3000 | ||
---|---|---|
DigiKey Part Number | 2946-787-878/001-3000-ND | |
Manufacturer | ||
Manufacturer Product Number | 787-878/001-3000 | |
Description | BATTERY LEAD ACID 24V 13AH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 7.85" L x 8.54" W x 6.14" H (199.5mm x 217.0mm x 156.0mm) | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,768.31000 | ¥13,768.31 |