YC164-FR-073K3L | |
---|---|
DigiKey Part Number | 13-YC164-FR-073K3LTR-ND - Tape & Reel (TR) 13-YC164-FR-073K3LCT-ND - Cut Tape (CT) 13-YC164-FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-073K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.73560 | ¥18.39 |
50 | ¥0.53360 | ¥26.68 |
100 | ¥0.37520 | ¥37.52 |
250 | ¥0.30344 | ¥75.86 |
500 | ¥0.23908 | ¥119.54 |
1,000 | ¥0.16551 | ¥165.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.13794 | ¥689.70 |
10,000 | ¥0.12874 | ¥1,287.40 |
25,000 | ¥0.12230 | ¥3,057.50 |
50,000 | ¥0.11982 | ¥5,991.00 |
125,000 | ¥0.11725 | ¥14,656.25 |