UBQ10A05L04HI | ||
---|---|---|
DigiKey Part Number | YAG6699TR-ND - Tape & Reel (TR) YAG6699CT-ND - Cut Tape (CT) YAG6699DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UBQ10A05L04HI | |
Description | TVS DIODE 5VWM 15VC 10QFN | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-QFN (2.5x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75840 | ¥175.84 |
500 | ¥1.62840 | ¥814.20 |
1,000 | ¥1.10736 | ¥1,107.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01941 | ¥3,058.23 |
6,000 | ¥0.97706 | ¥5,862.36 |
9,000 | ¥0.87936 | ¥7,914.24 |
30,000 | ¥0.86633 | ¥25,989.90 |
75,000 | ¥0.81422 | ¥61,066.50 |