10-QFN (2.5x1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,393 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6V | 15V | 5A (8/20µs) | - | Yes | DVI, HDMI | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-QFN (2.5x1) | |||
3,000 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 4.5V | 15V | 4A (8/20µs) | - | Yes | DVI, HDMI | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-QFN (2.5x1) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.05560 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 4 | 5V (Max) | 6V | 9.8V | 2A (8/20µs) | - | Yes | DVI, HDMI | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-QFN (2.5x1) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.06407 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 4 | 5V (Max) | 6V | 12V | 2A (8/20µs) | - | No | DVI, HDMI | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-QFN (2.5x1) |