SMAJ20CA/TR13 | ||
---|---|---|
DigiKey Part Number | 13-SMAJ20CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ20CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ20CA/TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ20CA/TR13 | |
Description | TVS DIODE 20VWM 32.4VC DO214AC | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.16300 | ¥21.63 |
100 | ¥1.09350 | ¥109.35 |
500 | ¥0.89216 | ¥446.08 |
1,000 | ¥0.66193 | ¥661.93 |
2,000 | ¥0.55690 | ¥1,113.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37428 | ¥1,871.40 |
10,000 | ¥0.35619 | ¥3,561.90 |