CFR-50JB-52-51R | ||
---|---|---|
DigiKey Part Number | 13-CFR-50JB-52-51R-ND | |
Manufacturer | ||
Manufacturer Product Number | CFR-50JB-52-51R | |
Description | RES 51 OHM 5% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CFR-50JB-52-51R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.29800 | ¥29.80 |
1,000 | ¥0.13792 | ¥137.92 |
5,000 | ¥0.10656 | ¥532.80 |
10,000 | ¥0.09559 | ¥955.90 |