CC040200000000000 | ||
---|---|---|
DigiKey Part Number | CC040200000000000-ND | |
Manufacturer | ||
Manufacturer Product Number | CC040200000000000 | |
Description | CAP KIT CER 0.47PF-0.1UF 3800PCS | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 0.47pF ~ 0.1µF 16 ~ 50V Surface Mount, MLCC 3800 Pieces (38 Values - 100 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.47pF ~ 0.1µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 3800 Pieces (38 Values - 100 Each) | |
Packages Included | 0402 (1005 Metric) |