AHA25AFB-12R | ||
---|---|---|
DigiKey Part Number | YAG1021-ND | |
Manufacturer | ||
Manufacturer Product Number | AHA25AFB-12R | |
Description | RES CHAS MNT 12 OHM 1% 25W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Ohms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | AHA25AFB-12R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.20000 | ¥36.20 |
10 | ¥31.02300 | ¥310.23 |
200 | ¥23.09535 | ¥4,619.07 |
1,000 | ¥17.53032 | ¥17,530.32 |