
AC0805JR-0751RL | |
|---|---|
DigiKey Part Number | YAG3798TR-ND - Tape & Reel (TR) YAG3798CT-ND - Cut Tape (CT) YAG3798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0751RL |
Description | RES SMD 51 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0751RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0751RL | YAGEO | 359,136 | 311-51.0CRCT-ND | ¥0.83000 | Similar |
| RC0805JR-0751RL | YAGEO | 111,246 | 311-51ARCT-ND | ¥0.83000 | Similar |
| AC0805FR-0751RL | YAGEO | 9,439 | 13-AC0805FR-0751RLCT-ND | ¥0.83000 | Parametric Equivalent |
| CR0805-FX-51R0ELF | Bourns Inc. | 350,907 | 118-CR0805-FX-51R0ELFCT-ND | ¥0.83000 | Similar |
| CRCW080551R0FKEAHP | Vishay Dale | 15,900 | 541-51.0TCT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28100 | ¥2.81 |
| 25 | ¥0.20840 | ¥5.21 |
| 50 | ¥0.17040 | ¥8.52 |
| 100 | ¥0.13980 | ¥13.98 |
| 250 | ¥0.11016 | ¥27.54 |
| 500 | ¥0.09296 | ¥46.48 |
| 1,000 | ¥0.07964 | ¥79.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05511 | ¥275.55 |
| 10,000 | ¥0.04935 | ¥493.50 |
| 15,000 | ¥0.04654 | ¥698.10 |
| 25,000 | ¥0.04351 | ¥1,087.75 |
| 35,000 | ¥0.04177 | ¥1,461.95 |
| 50,000 | ¥0.04013 | ¥2,006.50 |















