
1042193 | |
|---|---|
DigiKey Part Number | 1882-1042193-ND |
Manufacturer | |
Manufacturer Product Number | 1042193 |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Screw Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20, IP40 |
Part Status Last Time Buy | Approval Agency CCC, CE, cULus |
Type Communications Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,409.96000 | ¥9,409.96 |













