Configurable Switch Body E-Stop, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5321158

DigiKey Part Number
1882-5321158-ND
Manufacturer
Manufacturer Product Number
5321158
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
SICK, Inc.
Illumination
Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
SICK, ES21
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,956.93000¥1,956.93
Manufacturers Standard Package