
6026144 | |
|---|---|
DigiKey Part Number | 1882-6026144-ND |
Manufacturer | |
Manufacturer Product Number | 6026144 |
Description | SAFETY-UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 18 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 75mA @ 30VDC |
Manufacturer SICK, Inc. | Safety Category Category 4, PLe, SIL3 |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Controller Type General Purpose | Operating Temperature -25°C ~ 55°C |
Number of Inputs and Type 2 - Digital | Ingress Protection IP20, IP40 |
Safety Outputs and Type Relay | Approval Agency CCC, CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,984.16000 | ¥3,984.16 |
| 5 | ¥3,753.21200 | ¥18,766.06 |
| 10 | ¥3,667.10400 | ¥36,671.04 |
| 25 | ¥3,373.54800 | ¥84,338.70 |












