Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Emergency Stop Marking, Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053943

DigiKey Part Number
1882-6053943-ND
Manufacturer
Manufacturer Product Number
6053943
Description
SWITCH ESTOP TWIST RESET 3A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Chassis Mount Control Box Enclosure, Emergency Stop Marking, Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Control Box Enclosure, Emergency Stop Marking, Status Indicator
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 60°C
Circuit
3PST-2NC/1NO
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,488.02000¥1,488.02
Manufacturers Standard Package