QSB60024S12 | ||
---|---|---|
DigiKey Part Number | 1470-QSB60024S12-ND | |
Manufacturer | ||
Manufacturer Product Number | QSB60024S12 | |
Description | DC DC CONVERTER 12V 600W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | QSB60024S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,676.35000 | ¥1,676.35 |
5 | ¥1,626.09200 | ¥8,130.46 |
10 | ¥1,575.83300 | ¥15,758.33 |
25 | ¥1,508.77640 | ¥37,719.41 |
100 | ¥1,408.15590 | ¥140,815.59 |