Direct
Similar





0039301141 | |
|---|---|
DigiKey Part Number | 23-0039301141-ND |
Manufacturer | |
Manufacturer Product Number | 0039301141 |
Description | CONN HEADER R/A 14POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301141 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039301142 | Molex | 854 | WM21369-ND | ¥80.71000 | Direct |
| 649014227222 | Würth Elektronik | 19 | 732-4774-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.36700 | ¥313.67 |
| 100 | ¥26.66080 | ¥2,666.08 |
| 500 | ¥23.79900 | ¥11,899.50 |
| 1,000 | ¥22.66374 | ¥22,663.74 |







