ECE05US05 | |
---|---|
DigiKey Part Number | 1470-1108-ND |
Manufacturer | |
Manufacturer Product Number | ECE05US05 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE05US05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.00000 | ¥148.00 |
5 | ¥143.53600 | ¥717.68 |
10 | ¥139.14000 | ¥1,391.40 |
25 | ¥133.20880 | ¥3,330.22 |
100 | ¥124.34770 | ¥12,434.77 |