DSF200LV | ||
---|---|---|
DigiKey Part Number | 1470-4644-ND | |
Manufacturer | ||
Manufacturer Product Number | DSF200LV | |
Description | FILTER 36VDC 3.0A 30-54W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 7A 18V - 33V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | DSF200LV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 33V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 252 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.41" L x 1.45" W x 0.51" H (61.2mm x 36.8mm x 13.0mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥2,111.18800 | ¥52,779.70 |