ABSTS5A2-22NM024M | |
---|---|
DigiKey Part Number | 535-ABSTS5A2-22NM024MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-22NM024MCT-ND - Cut Tape (CT) 535-ABSTS5A2-22NM024MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-22NM024M |
Description | FILTER SAW 1223MHZ 5SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 52MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.223GHz | |
Bandwidth | 52MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.97500 | ¥49.75 |
25 | ¥4.06200 | ¥101.55 |
50 | ¥3.64820 | ¥182.41 |
100 | ¥3.31660 | ¥331.66 |
250 | ¥3.15076 | ¥787.69 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.32160 | ¥11,608.00 |
10,000 | ¥2.20552 | ¥22,055.20 |
25,000 | ¥2.15577 | ¥53,894.25 |