885060 | ||
---|---|---|
DigiKey Part Number | 732-6949-ND | |
Manufacturer | ||
Manufacturer Product Number | 885060 | |
Description | CAP KIT CERAMIC 1PF-10UF 3600PCS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor Kit 1pF ~ 10µF 6.3 ~ 50V Surface Mount, MLCC 3600 Pieces (72 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±0.5pF, ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 3600 Pieces (72 Values - 50 Each) | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,214.80000 | ¥1,214.80 |