750313995 | |
---|---|
DigiKey Part Number | 1297-1075-2-ND - Tape & Reel (TR) 1297-1075-1-ND - Cut Tape (CT) 1297-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313995 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300 ~ 600kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | FlyBuck™ | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 15 ~ 40V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 50µH @ 10kHz | |
Frequency | 300 ~ 600kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.98000 | ¥46.98 |
10 | ¥35.68000 | ¥356.80 |
25 | ¥34.74400 | ¥868.60 |
50 | ¥31.92720 | ¥1,596.36 |
100 | ¥30.04880 | ¥3,004.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥23.24325 | ¥4,648.65 |