750313734 | ||
---|---|---|
DigiKey Part Number | 1297-1106-2-ND - Tape & Reel (TR) 1297-1106-1-ND - Cut Tape (CT) 1297-1106-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750313734 | |
Description | XFMR FWD P-P DC/DC CONV 340UH SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750313734 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 340µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.305" (7.75mm) | |
Footprint | 0.360" L x 0.500" W (9.14mm x 12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.72000 | ¥46.72 |
10 | ¥37.86600 | ¥378.66 |
25 | ¥30.61560 | ¥765.39 |
50 | ¥28.68320 | ¥1,434.16 |
100 | ¥27.39290 | ¥2,739.29 |
250 | ¥26.58760 | ¥6,646.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.78192 | ¥12,890.96 |
1,000 | ¥24.97624 | ¥24,976.24 |