750310742 | ||
---|---|---|
DigiKey Part Number | 732-2438-2-ND - Tape & Reel (TR) 732-2438-1-ND - Cut Tape (CT) 732-2438-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750310742 | |
Description | XFMR POE DC/DC CONV 38UH SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 750310742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 37 ~ 57V | |
Voltage - Auxiliary | 12.5V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 38µH @ 100kHz | |
Frequency | 250 ~ 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥39.13400 | ¥391.34 |
25 | ¥38.10120 | ¥952.53 |
50 | ¥35.01160 | ¥1,750.58 |
100 | ¥32.95120 | ¥3,295.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥32.95125 | ¥6,590.25 |
400 | ¥31.92173 | ¥12,768.69 |
600 | ¥30.89192 | ¥18,535.15 |
1,000 | ¥29.86214 | ¥29,862.14 |