74930000 | ||
---|---|---|
DigiKey Part Number | 732-74930000TR-ND - Tape & Reel (TR) 732-74930000CT-ND - Cut Tape (CT) 732-74930000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74930000 | |
Description | XFRMR 1:1 350UH SUPER TINY SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 350µH Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 74930000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.87000 | ¥10.87 |
10 | ¥9.73300 | ¥97.33 |
100 | ¥8.66240 | ¥866.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.31594 | ¥16,631.88 |