Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
2 Port Ethernet Switch w/10BASE - T1L PHY

ADIN2111BCPZ-R7

DigiKey Part Number
505-ADIN2111BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN2111BCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN2111BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN2111BCPZ-R7
Description
2-PORT SWITCH WITH 10BASE-T1L PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADIN2111BCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Standards
IEEE 802.3, 10 Base-T PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.46V, 3.13V ~ 3.46V
Part Status
Active
Current - Supply
65mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Ethernet
Package / Case
48-WFQFN Exposed Pad, CSP
Function
Switch
Supplier Device Package
48-LFCSP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,091
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.46000¥146.46
10¥116.30600¥1,163.06
25¥108.77680¥2,719.42
100¥101.22170¥10,122.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥92.99032¥69,742.74
Manufacturers Standard Package