744874100 | ||
---|---|---|
DigiKey Part Number | 732-2342-2-ND - Tape & Reel (TR) 732-2342-1-ND - Cut Tape (CT) 732-2342-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744874100 | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 44mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 744874100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.28 A | |
Current Rating - Series | 1.64 A | |
Current Saturation - Parallel | 5.25 A | |
Current Saturation - Series | 2.625 A | |
DC Resistance (DCR) - Parallel | 44mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.84000 | ¥22.84 |
10 | ¥21.70700 | ¥217.07 |
50 | ¥20.16200 | ¥1,008.10 |
100 | ¥18.61730 | ¥1,861.73 |
250 | ¥17.07268 | ¥4,268.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.71502 | ¥7,357.51 |