MMBZ5252BLT1G | ||
---|---|---|
DigiKey Part Number | MMBZ5252BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5252BLT1GOSCT-ND - Cut Tape (CT) MMBZ5252BLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5252BLT1G | |
Description | DIODE ZENER 24V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBZ5252BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.42440 | ¥42.44 |
500 | ¥0.33314 | ¥166.57 |
1,000 | ¥0.23134 | ¥231.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19161 | ¥574.83 |
6,000 | ¥0.18121 | ¥1,087.26 |
9,000 | ¥0.15422 | ¥1,387.98 |
30,000 | ¥0.14265 | ¥4,279.50 |
75,000 | ¥0.12338 | ¥9,253.50 |
150,000 | ¥0.10256 | ¥15,384.00 |