744822301 | ||
---|---|---|
DigiKey Part Number | 732-1439-ND | |
Manufacturer | ||
Manufacturer Product Number | 744822301 | |
Description | CMC 1MH 3A 2LN TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 35mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744822301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.512" W (17.50mm x 13.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.48000 | ¥38.48 |
10 | ¥37.89000 | ¥378.90 |
50 | ¥30.05960 | ¥1,502.98 |
140 | ¥28.71236 | ¥4,019.73 |
280 | ¥26.10211 | ¥7,308.59 |