744290560 | |
---|---|
DigiKey Part Number | 732-5619-2-ND - Tape & Reel (TR) 732-5619-1-ND - Cut Tape (CT) 732-5619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290560 |
Description | CMC 56UH 7A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 4.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744290560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 56 µH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 4.7mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height (Max) | 0.307" (7.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
50 | ¥36.44300 | ¥1,822.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.80768 | ¥8,451.92 |
500 | ¥31.46996 | ¥15,734.98 |
1,250 | ¥29.43826 | ¥36,797.82 |