744220 | ||
---|---|---|
DigiKey Part Number | 732-1487-2-ND - Tape & Reel (TR) 732-1487-1-ND - Cut Tape (CT) 732-1487-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744220 | |
Description | CMC 4.7MH 500MA 2LN 20K OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 20 kOhms @ 1 MHz 500mA DCR 750mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 20 kOhms @ 1 MHz | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥22.01500 | ¥220.15 |
50 | ¥19.89040 | ¥994.52 |
100 | ¥19.18490 | ¥1,918.49 |
500 | ¥17.76536 | ¥8,882.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.33734 | ¥16,337.34 |