705820030 | ||
---|---|---|
DigiKey Part Number | 732-11591-ND | |
Manufacturer | ||
Manufacturer Product Number | 705820030 | |
Description | WA-SLED NYLON 66 UL94 V-2 COLOUR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.118" (3.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.118" (3.00mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.62400 | ¥16.24 |
50 | ¥1.31760 | ¥65.88 |
100 | ¥1.19000 | ¥119.00 |
500 | ¥1.06252 | ¥531.26 |
2,000 | ¥0.92652 | ¥1,853.04 |