LEDM-3-03 | ||
---|---|---|
DigiKey Part Number | RPC4266-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-3-03 | |
Description | LED SPACER 5MM T-1-3/4 BLK 3MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC 0.118" (3.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-3-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.118" (3.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥2.73700 | ¥27.37 |
100 | ¥1.82630 | ¥182.63 |
1,000 | ¥1.05242 | ¥1,052.42 |
5,000 | ¥0.89453 | ¥4,472.65 |
10,000 | ¥0.81560 | ¥8,156.00 |