156120RS75300 | ||
---|---|---|
DigiKey Part Number | 732-5031-2-ND - Tape & Reel (TR) 732-5031-1-ND - Cut Tape (CT) 732-5031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 156120RS75300 | |
Description | LED RED CLR 1206 SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 156120RS75300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
50 | ¥1.58100 | ¥79.05 |
100 | ¥1.53000 | ¥153.00 |
500 | ¥1.22198 | ¥610.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21553 | ¥2,431.06 |